IIS2DHTR

STMicroelectronics
511-IIS2DHTR
IIS2DHTR

Mfr.:

Description:
Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.88 mg/digit to 207.55 mg/digit
Digital
I2C, SPI
8 bit, 10 bit, 12 bit
3.6 V
1.71 V
11 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS2DH
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIS2DH 3-Axis Accelerometer

STMicroelectronics IIS2DH 3-Axis Accelerometer features ultra-low-power, high-performance and digital I2C/SPI serial interface standard output. The IIS2DH has selectable full scales of ±2g /±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3kHz. It can be configured to generate interrupt signals by two independent inertial wake-up/free-fall events and by the position of the device itself. The self-test capability allows sensor functionality checking in the final application. STMicroelectronics IIS2DH is available in a small thin plastic LGA package and operates over a -40°C to +85°C temperature range.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 9 110

Stock:
9 110
Can Dispatch Immediately
On Order:
16 000
Expected 15/01/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,81 € 3,81 €
3,41 € 17,05 €
3,27 € 32,70 €
3,09 € 77,25 €
2,94 € 147,00 €
2,78 € 278,00 €
2,45 € 1 225,00 €
2,37 € 2 370,00 €
2,24 € 5 600,00 €
Full Reel (Order in multiples of 8000)
2,24 € 17 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.