ISO808A

STMicroelectronics
511-ISO808A
ISO808A

Mfr.:

Description:
Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2.3 A
260 mOhms
24 us
80 us
9.2 V to 36 V
SMD/SMT
PowerSO-36
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Solid State Relays
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 310
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO808 Galvanic Isolated 8-Channel Drivers

STMicroelectronics ISO808 Galvanic Isolated 8-Channel Drivers are intended to drive any load with one side connected to the ground. Each driver contains two independent galvanically isolated voltage domains (VCC and VDD for the process and control logic stages). These drivers offer a low supply current, maximum 45V process stage supply voltage, 0.125Ω ON state resistance per channel (typical) RDS(ON), reset function for IC outputs disabled, high common mode transient immunity, and short circuit protection on output channels. The ISO808 drivers also offer per-channel over-temperature protection with thermal independence of separate channels, case over-temperature protection, over-voltage protection, and loss of GND and VCC protections.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
6,60 € 66,00 €
6,12 € 153,00 €
5,61 € 561,00 €
5,31 € 1 327,50 €
5,21 € 2 605,00 €
5,08 € 4 724,40 €
2 790 Quote