ISOSD61L

STMicroelectronics
511-ISOSD61L
ISOSD61L

Mfr.:

Description:
Analog to Digital Converters - ADC High accuracy isolated Sigma-Delta modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
SOIC-Wide-16
16 bit
1 Channel
Serial LVDS
25 MS/s
Differential/Single-Ended
- 200 mV to 200 mV
3 V to 5.5 V
86 dB
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.1 W
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
Factory Pack Quantity: 1225
Subcategory: Data Converter ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOSD61 Sigma-Delta Modulators

STMicroelectronics ISOSD61 Sigma-Delta Modulators are based on embedded transformer coupling technology. The modulators convert an analog input signal with a maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information is rebuilt by means of digital filtering. The modulator is isolated from the digital I/O section through a highspeed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers.

In Stock: 1 164

Stock:
1 164 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,75 € 27,50 €
2,61 € 65,25 €
2,50 € 250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,70 €
Min:
1