L4978

STMicroelectronics
511-L4978
L4978

Mfr.:

Description:
Switching Voltage Regulators 3.3 to 50V Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
DIP-8
Buck
3.3 V to 50 V
2 A
1 Output
8 V
55 V
2.5 mA
300 kHz
- 40 C
+ 150 C
L4978
Tube
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,79 € 27,90 €
2,56 € 64,00 €
2,31 € 231,00 €
2,19 € 547,50 €
2,18 € 1 090,00 €
2,05 € 2 050,00 €
2,00 € 4 000,00 €