L4995RJTR

STMicroelectronics
511-L4995RJTR
L4995RJTR

Mfr.:

Description:
LDO Voltage Regulators 5V 150mA LW DROP VLT REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
SOIC-12
5 V
500 mA
1 Output
Positive
3 uA
5.6 V
31 V
Fixed
- 40 C
+ 150 C
270 mV
AEC-Q100
L4995
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 25 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,09 € 10,90 €
0,998 € 24,95 €
0,886 € 88,60 €
0,83 € 207,50 €
0,783 € 391,50 €
0,777 € 777,00 €
Full Reel (Order in multiples of 2500)
0,678 € 1 695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.