L6370D

STMicroelectronics
511-L6370D
L6370D

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.5A Intel Power Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2.5 A
100 mOhms
25 ns
25 ns
9.5 V to 35 V
- 25 C
+ 85 C
SMD/SMT
PowerSO-20
L6370
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 310
Subcategory: Switch ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 9.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,74 € 57,40 €
5,25 € 131,25 €
4,83 € 483,00 €
4,37 € 1 092,50 €
4,36 € 2 180,00 €
4,31 € 4 008,30 €
4,20 € 11 718,00 €
5 270 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,40 €
Min:
1