L6375S

STMicroelectronics
511-L6375S
L6375S

Mfr.:

Description:
Gate Drivers 0.5A Hi SideDrvr IND Inteligent Pwr Swtch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
500 mA
8 V
35 V
20 us
20 us
- 25 C
+ 85 C
L6375S
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Expected 26/03/2027
20 000
TBD
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,33 € 582,50 €
2,28 € 1 140,00 €
2,21 € 2 210,00 €
2,09 € 4 180,00 €