L6472PD

STMicroelectronics
511-L6472PD
L6472PD

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers dSPIN Motor driver SPI Microstepping

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
3 A
500 uA
- 40 C
+ 150 C
SMD/SMT
PowerSO-36
Tube
Brand: STMicroelectronics
Load Voltage Rating: 3.3 V to 5 V
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Output Voltage: 3.3 V to 5 V
Pd - Power Dissipation: 5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6472
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8 V
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Drivers

STMicroelectronics DC and stepper motors offer outstanding performance, features, and support of the latest motor driver families of cSPIN, dSPIN, and easySPIN. These products are scalable, reliable and cost-effective. They are designed with an extensive diagnostics capability, and are also fully robust and protected. Multi-package options address a variety of design challenges such as space and thermal constraints. They also operate over a wide operating voltage, current and temperature range.

L6472 dSPIN Microstepping Motor Drivers

STMicroelectronics L6472 dSPIN Fully Integrated Microstepping Motor Drivers are an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. The drivers integrate a dual low RDS(on) DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protection.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

In Stock: 340

Stock:
340
Can Dispatch Immediately
On Order:
310
Expected 13/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 15,10 €
11,97 € 119,70 €
10,60 € 265,00 €
9,93 € 993,00 €
9,56 € 2 390,00 €
9,25 € 4 625,00 €
9,19 € 8 546,70 €
2 790 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,25 €
Min:
1