L6563S

STMicroelectronics
511-L6563S
L6563S

Mfr.:

Description:
Power Factor Correction - PFC Transition Mode PFC 5mA 90uA 1.5% Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
SMD/SMT
SOIC-14
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 750 mW
Product Type: PFC - Power Factor Correction
Series: L6563S
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 909

Stock:
1 909 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1909 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,07 € 20,70 €
1,80 € 45,00 €
1,71 € 171,00 €
1,62 € 405,00 €
1,57 € 785,00 €
1,44 € 1 440,00 €
1,40 € 7 000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1