L6564H

STMicroelectronics
511-L6564H
L6564H

Mfr.:

Description:
Power Factor Correction - PFC High Voltage Startup Trans-Mode PFC 700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 150 C
SMD/SMT
SOIC-14
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 750 mW
Product: High Voltage PFCs
Product Type: PFC - Power Factor Correction
Series: L6564H
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,21 € 22,10 €
1,92 € 48,00 €
1,82 € 182,00 €
1,73 € 432,50 €
1,68 € 840,00 €
1,57 € 1 570,00 €
1,52 € 3 040,00 €
1,50 € 7 500,00 €