L6565D

STMicroelectronics
511-L6565D
L6565D

Mfr.:

Description:
Switching Controllers Current-Mode Pri Cnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
70 kHz
5.5 V
4.5 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Fall Time: 40 ns
Operating Supply Current: 2.3 A
Operating Supply Voltage: 10.3 V to 18 V
Product Type: Switching Controllers
Rise Time: 40 ns
Series: L6565
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 401

Stock:
3 401 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,869 € 217,25 €
0,719 € 2 876,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1