L6599AFD

STMicroelectronics
511-L6599AFD
L6599AFD

Mfr.:

Description:
Switching Controllers Ultra-extreme temperature range improved high volt resonant controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
700 mA
- 50 C
+ 150 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Fall Time: 30 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 8.85 V to 16 V
Product: Resonant Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: L6599AF
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6599AFD Resonant Controller

STMicroelectronics L6599AFD Resonant Controller is a double-ended controller specific for resonant half bridge topology. It has a high accuracy oscillator which operates with a frequency of up to 500kHz. The output voltage is regulated by modulating the operating frequency. L6599AFD has a two-level overcurrent protection (OCP): frequency-shift and latched shutdown. An interface with the PFC controller enables the pre-regulator to be switched off during fault conditions.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,81 € 38,10 €
3,40 € 85,00 €
3,19 € 319,00 €
3,03 € 757,50 €
2,93 € 1 465,00 €
2,78 € 2 780,00 €
2,69 € 5 380,00 €
5 000 Quote