L6982C33DR

STMicroelectronics
511-L6982C33DR
L6982C33DR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 2 A synchronous step-down converter with low quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-8
Buck
3.3 V
2 A
1 Output
3.5 V
38 V
20 uA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3.5 V to 38 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6982 Synchronous Step-down Converters

STMicroelectronics L6982 Synchronous Step-down Converters are easy-to-use monolithic regulators capable of delivering up to 2A DC to the load. The L6982 features a wide input voltage range of 3.5V to 38V, making the device suitable for a broad range of applications.

In Stock: 731

Stock:
731 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,58 € 15,80 €
1,46 € 36,50 €
1,32 € 132,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2 850,00 €
1,11 € 5 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.