L9305EP

STMicroelectronics
511-L9305EP
L9305EP

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 4-channel valve driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9305
Valve Drive
SMD/SMT
PowerSSO-36
19 V
5.5 V
- 40 C
+ 135 C
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Solenoid Driver ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 228

Stock:
1 228 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,28 € 8,28 €
6,44 € 64,40 €
5,99 € 149,75 €
5,48 € 548,00 €
5,20 € 1 300,00 €
5,09 € 2 545,00 €
4,98 € 4 980,00 €
4,57 € 11 196,50 €
4 900 Quote