L9911P

STMicroelectronics
511-L9911P
L9911P

Mfr.:

Description:
Power Management Specialised - PMIC Car Alternator Reg Multifunction Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
L9911
Automotive
Through Hole
2.5 A
18 V
7 V
14.8 V
- 40 C
+ 150 C
25 mA
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 7 V to 18 V
Output Voltage Range: 13.95 V to 14.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 2 530,00 €
4,99 € 4 990,00 €
2 500 Quote