L9960T-TR

STMicroelectronics
511-L9960T-TR
L9960T-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual H-bridge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
9 A
10 mA
- 40 C
+ 170 C
SMD/SMT
PowerSSO-36
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: EVAL-L9960T
Load Voltage Rating: 4 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9960T
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 150

Stock:
13 150 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,96 € 6,96 €
5,36 € 53,60 €
4,96 € 124,00 €
4,52 € 452,00 €
4,19 € 1 047,50 €
Full Reel (Order in multiples of 1000)
3,73 € 3 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.