L99DZ100GPTR

STMicroelectronics
511-L99DZ100GPTR
L99DZ100GPTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Door Actuator driver with embedded LIN and HS-CAN supporting selective wake up

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Automotive
7.5 A
11 mA
- 40 C
+ 175 C
SMD/SMT
LQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99DZ100GP
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99DZ100/120 Automotive Door Actuator Drivers

STMicroelectronics L99DZ100/120 Automotive Door Actuator Drivers are door zone systems ICs that provide electronic control modules with enhanced power management power supply functionality. This functionality includes various standby modes, and LIN physical communication layers.

In Stock: 1 723

Stock:
1 723 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,98 € 7,98 €
6,21 € 62,10 €
5,77 € 144,25 €
5,28 € 528,00 €
5,07 € 1 267,50 €
4,92 € 2 460,00 €
Full Reel (Order in multiples of 1000)
4,58 € 4 580,00 €
4,53 € 9 060,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.