L99DZ120TR

STMicroelectronics
511-L99DZ120TR
L99DZ120TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Door Actuator driver with embedded LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Fan / Motor Controllers / Drivers
Automotive
7.5 A
11 mA
- 40 C
+ 150 C
SMD/SMT
LQFP-64
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99DZ120
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99DZ100/120 Automotive Door Actuator Drivers

STMicroelectronics L99DZ100/120 Automotive Door Actuator Drivers are door zone systems ICs that provide electronic control modules with enhanced power management power supply functionality. This functionality includes various standby modes, and LIN physical communication layers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,78 € 3 780,00 €