LD1085CDT

STMicroelectronics
511-LD1085CDT
LD1085CDT

Mfr.:

Description:
LDO Voltage Regulators 2.85-30V 3.0A Adj

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-252-3
1.25 V to 28 V
3 A
1 Output
Positive
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LD1085C
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: