LD39050PVR

STMicroelectronics
511-LD39050PVR
LD39050PVR

Mfr.:

Description:
LDO Voltage Regulators 500 mA low quiescent current and low noise voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
800 mV to 4.5 V
500 mA
1 Output
Positive
100 uA
1.5 V
5.5 V
Adjustable
- 40 C
+ 125 C
200 mV
LD39050
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 0.4 V at 500 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Noise Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

In Stock: 4 263

Stock:
4 263 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,667 € 6,67 €
0,60 € 15,00 €
0,528 € 52,80 €
0,494 € 123,50 €
0,473 € 236,50 €
0,458 € 458,00 €
Full Reel (Order in multiples of 3000)
0,438 € 1 314,00 €
0,427 € 2 562,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.