LD56020J100R

STMicroelectronics
511-LD56020J100R
LD56020J100R

Mfr.:

Description:
LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
Flip-Chip-4
1 V
200 mA
1 Output
Positive
20 uA
1.1 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
40 mV
LD56020
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 90 mV
Output Voltage Range: 600 mV to 4 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD56020 Ultra-Low Noise LDOs

STMicroelectronics LD56020 Ultra-Low-Noise LDOs are high accuracy voltage regulators delivering a 0.2A current. The LD56020 is stabilized with a small ceramic capacitor on input and output. The LD56020 provides ultra-low drop, low quiescent current, and short-circuit current foldback, ideal for low-power battery-operated applications. The device is put in shutdown mode via an enable logic control function, allowing a total current consumption lower than 0.1µA.

In Stock: 4 877

Stock:
4 877 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,219 € 2,19 €
0,194 € 4,85 €
0,165 € 16,50 €
0,151 € 37,75 €
0,143 € 71,50 €
0,137 € 137,00 €
0,128 € 320,00 €
0,12 € 600,00 €
Full Reel (Order in multiples of 10000)
0,12 € 1 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.