LD56100DPU30R

STMicroelectronics
511-LD56100DPU30R
LD56100DPU30R

Mfr.:

Description:
LDO Voltage Regulators 1 A very low dropout fast transient ultra-low noise linear regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-8
3 V
1 A
1 Output
Positive
100 uA
1.8 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
125 mV
LD56100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 165 mV
Line Regulation: 0.002 %/V
Load Regulation: 2 mV
Output Voltage Range: 1 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Very Low Dropout Fast Transient Ultra Low Noise Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 2,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD56100 Ultralow Noise Linear Regulator

STMicroelectronics LD56100 Ultralow Noise Linear Regulator provides 1A of current from a 1.8V to 5.5V input voltage range with a typical dropout voltage of 120mV. The LD56100 is housed in a DFN8 (1.2mm x 1.6mm) package, allowing maximum space saving. The device is stabilized with a ceramic capacitor on the output. STMicroelectronics LD56100 Ultralow Noise Linear Regulator is suitable for low-power battery-operated applications with features like an ultralow drop voltage, low quiescent current, fast transient response, and internal soft-start circuit.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Availability

Stock: