LD57100J100R

STMicroelectronics
511-LD57100J100R
LD57100J100R

Mfr.:

Description:
LDO Voltage Regulators 1 A ultra low-dropout LDO with bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
1 V
1 A
1 Output
Positive
100 nA
3 V
5.5 V
Fixed
- 40 C
+ 85 C
40 mV
LD57100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Type: Ultra Low Dropout LDO
Voltage Regulation Accuracy: 1 %
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD57100 Ultra-Low Dropout Voltage Regulator

STMicroelectronics LD57100 Ultra-Low Dropout Voltage Regulator is a high-accuracy voltage regulator, which provides 1A of current. The regulator is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing ultra-low drop performance even at very low input voltages. It is available in a Flip Chip6 (0.8mm x 1.2mm) package, maximizing space-saving. This device is stabilized with a small ceramic capacitor on the output. The ultra-low drop, low quiescent current, and short-circuit protection makeSTMicroelectronics the LD57100 suitable for low-power battery-operated applications. An enable logic control function puts the LD57100 in shutdown mode, allowing a total current consumption lower than 0.1µA. Thermal protection is also included on the device.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,236 € 2,36 €
0,21 € 5,25 €
0,181 € 18,10 €
0,167 € 41,75 €
0,159 € 79,50 €
0,152 € 152,00 €
0,144 € 360,00 €
Full Reel (Order in multiples of 5000)
0,134 € 670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.