LDCL015MR

STMicroelectronics
511-LDCL015MR
LDCL015MR

Mfr.:

Description:
LDO Voltage Regulators 150mA Capless Ultra Low REG 50mV 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Adjustable
150 mA
1 Output
Positive
120 uA
1.8 V
5.5 V
Adjustable
- 40 C
+ 125 C
50 mV
LDCL015
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 100 mV
Load Regulation: 0.003 %/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

LDCL015 Ultra Low Drop Linear Regulators

STMicroelectronics LDCL015 Ultra Low Drop Linear Regulators provide 150mA of maximum current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 50mV. It is stable with no input or output capacitor. Low quiescent current, low noise, and capless operation make it suitable for low-power battery-powered applications and allows the reduction of board size. Typical applications include mobile phones and similar battery-powered systems.

In Stock: 14 449

Stock:
14 449 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,703 € 7,03 €
0,635 € 15,88 €
0,56 € 56,00 €
0,525 € 131,25 €
0,503 € 251,50 €
0,49 € 490,00 €
Full Reel (Order in multiples of 3000)
0,464 € 1 392,00 €
0,453 € 2 718,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.