LDP24A

STMicroelectronics
511-LDP24A
LDP24A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Load Dump TVS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
Axial
40 V
25 V
R6-2
30 A
8 nF
- 65 C
+ 175 C
LDP24A
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Product: ESD Suppressors
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 2,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,10 € 21,00 €
Full Ammo Pack (Order in multiples of 100)
1,35 € 135,00 €
1,22 € 610,00 €
1,17 € 1 170,00 €
1,14 € 2 850,00 €