LEOLVDSRDPT-D

STMicroelectronics
511-LEOLVDSRDPT-D
LEOLVDSRDPT-D

Mfr.:

Description:
LVDS Interface IC Rad-hard plastic LVDS Driver-Receiver, not Flight Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LVDS Interface IC
RoHS:  
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LVDS Interface IC
Series: LEO
Factory Pack Quantity: 10
Subcategory: Interface ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance and delivered quantities. The analogue and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 08/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
295,00 € 295,00 €
242,76 € 6 069,00 €
Full Reel (Order in multiples of 10)
248,08 € 2 480,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.