LM4040AECT-2.5

STMicroelectronics
511-LM4040AECT-2.5
LM4040AECT-2.5

Mfr.:

Description:
Voltage References Precision micropower shunt voltage reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
LM4040
Reel
Brand: STMicroelectronics
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM4040 Micropower Shunt Voltage References

STMicroelectronics LM4040 Micropower Shunt Voltage References are low power and high-accuracy devices with stable output voltages ranging up to 5V. The power-restricted designs of these devices feature an ultra-low operating current of 10μA at 25°C. The LM4040 shunt voltage references offer a Low-Frequency Noise (LFN) of 10μVp-p and are stable when used with capacitive loads. These devices operate at -40°C to 125°C temperature range and offer a maximum temperature co-efficient of 70ppm/°C. The LM4040 precision micropower shunt voltage references are available in ±0.1%, ±0.2%, ±0.5%, and ±1% initial accuracy versions. Typical applications include portable battery-operated equipment, data acquisition systems, and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,66 € 1 980,00 €