LNBH25LPQR

STMicroelectronics
511-LNBH25LPQR
LNBH25LPQR

Mfr.:

Description:
Linear Voltage Regulators LNB Supply CNTRL IC 12V DC 22kHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LNBH25L
SMD/SMT
QFN-24
1 Output
Positive
13 V to 19.15 V
350 mA
Selectable
8 V
16 V
- 25 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 40 mV
Load Regulation: 75 mV
Pd - Power Dissipation: 500 mW
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Monolithic Voltage Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 543

Stock:
4 543 Can Dispatch Immediately
Quantities greater than 4543 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,98 € 9,80 €
0,946 € 23,65 €
0,894 € 89,40 €
0,856 € 214,00 €
0,854 € 427,00 €
Full Reel (Order in multiples of 4000)
0,854 € 3 416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.