LSM6DSV16BTR

STMicroelectronics
511-LSM6DSV16BTR
LSM6DSV16BTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU with sensor fusion and hearable features for TWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, MIPI, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
950 mA
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSV16B iNEMO Inertial Module

STMicroelectronics LSM6DSV16B iNEMO Inertial Module features a 3-axis digital accelerometer and a 3-axis digital gyroscope. The STMicroelectronics LSM6DSV16B is designed to deliver precise acceleration and angular rate sensing data processing. With dual channels dedicated to motion tracking, device power management, 3D head tracking for gaming, and an enhanced audio experience, the LSM6DSV16B offers unmatched versatility and functionality. The device also features separate channels for vibration detection for bone conduction with dedicated configuration, processing, and filtering.

In Stock: 841

Stock:
841
Can Dispatch Immediately
On Order:
5 000
Expected 21/04/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,30 € 21,50 €
4,12 € 41,20 €
3,90 € 97,50 €
3,76 € 188,00 €
3,63 € 363,00 €
Full Reel (Order in multiples of 5000)
3,63 € 18 150,00 €