M24128-DRDW3TP/K

STMicroelectronics
511-M24128-DRDW3TP/K
M24128-DRDW3TP/K

Mfr.:

Description:
EEPROM Auto 128Kb serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
TSSOP-8
450 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M24128-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2 907

Stock:
2 907 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
1,09 € 10,90 €
1,06 € 26,50 €
1,04 € 52,00 €
1,01 € 101,00 €
0,98 € 245,00 €
0,963 € 481,50 €
0,937 € 937,00 €
Full Reel (Order in multiples of 4000)
0,851 € 3 404,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.