M24512-DFMN6TP

STMicroelectronics
511-M24512-DFMN6TP
M24512-DFMN6TP

Mfr.:

Description:
EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
2-Wire, I2C
1 MHz
64 k x 8
SOIC-8
500 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24512-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 648

Stock:
2 648 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,741 € 7,41 €
0,722 € 18,05 €
0,706 € 35,30 €
0,691 € 69,10 €
0,67 € 167,50 €
0,654 € 327,00 €
0,639 € 639,00 €
Full Reel (Order in multiples of 2500)
0,617 € 1 542,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.