M24C01-RMN6TP

STMicroelectronics
511-M24C01-RMN6TP
M24C01-RMN6TP

Mfr.:

Description:
EEPROM 1.8-5.5V 1K (128x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
SOIC-8
900 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C01-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Operating Supply Current: 800 uA
Operating Supply Voltage: 6.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 78 626

Stock:
78 626 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,151 € 1,51 €
0,146 € 3,65 €
0,144 € 7,20 €
0,141 € 14,10 €
0,137 € 34,25 €
0,134 € 67,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 2500)
0,095 € 237,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,19 €
Min:
1