M24SR02-YMC6T/2

STMicroelectronics
511-M24SR02-YMC6T/2
M24SR02-YMC6T/2

Mfr.:

Description:
NFC/RFID Tags & Transponders 2-Kbit Dynamic NFC RFID tag EEProm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Read/Write
Product Type: NFC/RFID Tags & Transponders
Series: M24SR02-Y
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs

STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs are dynamic NFC/RFID tag ICs with a dual interface. These devices include embedded EEPROM memory in 2K, 4K, 16K and 64K versions. They can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. They behave as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.
Learn More

In Stock: 2 818

Stock:
2 818 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2818 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,647 € 6,47 €
0,582 € 14,55 €
0,513 € 51,30 €
0,479 € 119,75 €
0,458 € 229,00 €
0,444 € 444,00 €
0,425 € 1 062,50 €
Full Reel (Order in multiples of 5000)
0,424 € 2 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.