M41T81SM6F

STMicroelectronics
511-M41T81SM6F
M41T81SM6F

Mfr.:

Description:
Real Time Clock 2.0-5.5V 512 (64x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
20 B
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
M41T81S
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
12 500
Expected 03/09/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,75 € 17,50 €
1,63 € 40,75 €
1,49 € 149,00 €
1,43 € 357,50 €
1,40 € 700,00 €
1,35 € 1 350,00 €
Full Reel (Order in multiples of 2500)
1,24 € 3 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,57 €
Min:
1