M41T94MH6F

STMicroelectronics
511-M41T94MH6F
M41T94MH6F

Mfr.:

Description:
Real Time Clock Serial 512 (64x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
64 B
SOX-28
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
M41T94
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer Interrupt
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 936
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 994

Stock:
1 994 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,63 € 9,63 €
7,53 € 75,30 €
7,01 € 175,25 €
6,43 € 643,00 €
6,24 € 1 560,00 €
5,81 € 2 905,00 €
Full Reel (Order in multiples of 936)
5,80 € 5 428,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.