M48Z58Y-70MH1F

STMicroelectronics
511-M48Z58Y-70MH1F
M48Z58Y-70MH1F

Mfr.:

Description:
NVRAM 64K (8Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
SOH-28
Parallel
64 kbit
8 k x 8
8 bit
70 ns
5.5 V
4.5 V
50 mA
0 C
+ 70 C
M48Z58Y
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 936
Subcategory: Memory & Data Storage
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 875 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,93 € 16,93 €
15,70 € 157,00 €
15,21 € 380,25 €
14,85 € 742,50 €
14,48 € 1 448,00 €
14,01 € 3 502,50 €
13,66 € 6 830,00 €
Full Reel (Order in multiples of 936)
13,24 € 12 392,64 €
1 872 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.