M74HC244M1R

STMicroelectronics
511-M74HC244M
M74HC244M1R

Mfr.:

Description:
Buffers & Line Drivers Octal Bus Buffer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
HC
8 Input
3 Output
Non-Inverting
SOP-16
- 7.8 mA
7.8 mA
4 uA
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: STMicroelectronics
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
Series: M74HC244
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: