M95M01-DFCS6TP/K

STMicroelectronics
511-M95M01-DFCS6TP/K
M95M01-DFCS6TP/K

Mfr.:

Description:
EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
SPI
16 MHz
128 k x 8
WLCSP-8
25 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M95M01-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M95M01 1-Mbit SPI BUS EEPROM Devices

STMicroelectronics M95M01 1-Mb SPI BUS EEPROM Devices are organized as 131072x8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8V to 5.5V. The M95M01-DF can operate with a supply range from 1.7V up to 5.5V. These devices are guaranteed over the -40°C/+85°C temperature range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3 225

Stock:
3 225 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
2,17 € 21,70 €
2,11 € 52,75 €
2,06 € 103,00 €
1,96 € 196,00 €
1,93 € 482,50 €
1,84 € 920,00 €
1,74 € 1 740,00 €
Full Reel (Order in multiples of 2500)
1,29 € 3 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.