M95P16-IXMNT/E

STMicroelectronics
511-M95P16-IXMNT/E
M95P16-IXMNT/E

Mfr.:

Description:
EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
16 Mbit
SPI
80 MHz
2 M x 8
SO-8N
10 ns
1.6 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
M95P16
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M95P16 Ultra Low Power 16-Mbit SPI Page EEPROM

STMicroelectronics M95P16 Ultra Low Power 16-Mbit SPI Page EEPROM is based on Non-Volatile Memory (NVMe) technology. This EEPROM comes with byte flexibility, page alterability, high page cycling performance, and ultra-low power consumption, equivalent to EEPROM technology. The M95P16 EEPROM is organized as 4096 programmable pages of 512 bytes each, accessed through an SPI bus, with high-performance dual-and quad-SPI outputs. This EEPROM features ultra-low power consumption, ECC for high memory reliability (DEC, TED), electronic identification, and Schmitt trigger inputs for noise filtering. The M95P16 EEPROM supports up to 80MHz clock frequency, 1.6V to 3.6V supply voltage range, and is ECOPACK2 (RoHS compliant) and halogen-free.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultra-Low-Power SPI Page EEPROM Solutions

STMicroelectronics Ultra-Low-Power SPI Page EEPROM Solutions offer a comprehensive portfolio of ultra-low-power SPI page EEPROMs, including the M95P08, M95P16, and M95P32 devices. These EEPROMs leverage advanced proprietary non-volatile memory technology to deliver byte flexibility, page alterability, high cycling endurance, and efficient power consumption. Each device is organized in programmable pages of 512 bytes, accessible through high-performance SPI, dual, and quad outputs. Enhanced features such as ECC for memory reliability, electronic identification, Schmitt trigger inputs for noise filtering, and robust write protection ensure secure and reliable operation. With extended temperature ranges, fast read/write/erase cycles, and versatile package options, these STMicroelectronics EEPROMs are ideal for wearables, Industrial Internet of Things (IIoT), healthcare, and smart metering applications.

In Stock: 6 380

Stock:
6 380 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,963 € 9,63 €
0,937 € 23,43 €
0,92 € 46,00 €
0,903 € 90,30 €
0,869 € 217,25 €
0,848 € 424,00 €
0,833 € 833,00 €
Full Reel (Order in multiples of 2500)
0,813 € 2 032,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.