MLPF-WB-04D3

STMicroelectronics
511-MLPF-WB-04D3
MLPF-WB-04D3

Mfr.:

Description:
Signal Conditioning Matched low-pass filter for STM32WBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.45 MHz
50 Ohms
SMD/SMT
CSPG-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WB-04D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-04D3 2.4GHz Low Pass Filter has an impedance-matching network and harmonics filter to enhance RF performance for the STM32WBA52. The STMicroelectronics MLPF-WB-04D3 filter uses IPD technology on a non-conductive glass substrate to optimize RF performance effectively. The device features a 50Ω nominal impedance on the antenna side and a deep rejection harmonics filter.

In Stock: 7 871

Stock:
7 871
Can Dispatch Immediately
On Order:
15 000
Expected 06/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,257 € 2,57 €
0,223 € 5,58 €
0,21 € 21,00 €
0,194 € 48,50 €
0,182 € 91,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 5000)
0,148 € 740,00 €
0,139 € 1 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.