MMA6825BKCWR2

STMicroelectronics
771-MMA6825BKCWR2
MMA6825BKCWR2

Mfr.:

Description:
Accelerometers Xtrinsic 10 bits SPI Accelerometer, 3.3V, XY, 100g, QFN 16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-axis
X, Y
100 g
4.883 LSB/g
Analog / Digital
SPI
10 bit
5.25 V
3.135 V
9 mA
- 40 C
+ 105 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA68xx
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 935315546528
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: