MPX2010GP

STMicroelectronics
841-MPX2010GP
MPX2010GP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
1 %
Analog
Through Hole
10 V
Single Axial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2010
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935316787117
Unit Weight: 3,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
1 000
Expected 08/01/2027
1 000
Expected 23/04/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,48 € 23,48 €
20,14 € 100,70 €
17,24 € 172,40 €
16,49 € 412,25 €
15,88 € 794,00 €
15,15 € 1 515,00 €
14,54 € 2 908,00 €