MPX5050DP

STMicroelectronics
841-MPX5050DP
MPX5050DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 50KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
7.25 psi
2.5 %
Analog
Through Hole
5 V
Dual Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPXx5050
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324135117
Unit Weight: 5,241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
4 400
Expected 22/03/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,73 € 29,73 €
25,08 € 125,40 €
23,31 € 233,10 €
21,16 € 529,00 €
19,66 € 983,00 €