MPXA6115AC7U

STMicroelectronics
841-MPXA6115AC7U
MPXA6115AC7U

Mfr.:

Description:
Board Mount Pressure Sensors NON-VENTED DIP W/PRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx6115
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935316709174
Unit Weight: 1,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
24,39 € 121,95 €
22,66 € 226,60 €
20,57 € 514,25 €
19,12 € 764,80 €
18,01 € 2 161,20 €
16,89 € 8 782,80 €