MPXM2102A

STMicroelectronics
841-MPXM2102A
MPXM2102A

Mfr.:

Description:
Board Mount Pressure Sensors FINISH GOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 100 kPa
0.5 %
Analog
SMD/SMT
10 V
No Port
M-PAK-5
- 40 C
+ 125 C
MPXx2102
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 75
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935313775174
Unit Weight: 374,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
11,83 € 59,15 €
10,99 € 109,90 €
9,97 € 249,25 €
9,26 € 463,00 €
8,61 € 645,75 €
7,71 € 4 047,75 €
7,47 € 7 843,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,76 €
Min:
1