MPXM2102AS

STMicroelectronics
841-MPXM2102AS
MPXM2102AS

Mfr.:

Description:
Board Mount Pressure Sensors M-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 100 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
MPXx2102
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 2.9 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1200
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935321201174
Unit Weight: 527,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
2 400
Expected 14/08/2026
420
Expected 19/10/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,48 € 16,48 €
13,89 € 69,45 €
12,91 € 129,10 €
11,71 € 292,75 €
10,89 € 653,40 €
10,12 € 1 214,40 €