NBP9FD4T1

STMicroelectronics
771-NBP9FD4T1
NBP9FD4T1

Mfr.:

Description:
Board Mount Pressure Sensors Battery Pressure Monitor Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
40 kPa to 250 kPa
1.2 %
Digital
SMD/SMT
SPI
2.1 V to 3.6 V
No Port
10 bit
HQFN-24
- 40 C
+ 125 C
AEC-Q100
NBP9
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Part # Aliases: 935410617528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1 979

Stock:
1 979 Can Dispatch Immediately
Quantities greater than 1979 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
7,81 € 39,05 €
7,26 € 72,60 €
6,59 € 164,75 €
6,12 € 306,00 €
5,69 € 569,00 €
5,04 € 2 520,00 €
4,88 € 4 880,00 €
Full Reel (Order in multiples of 2000)
4,88 € 9 760,00 €