NMH1000T1

STMicroelectronics
771-NMH1000T1
NMH1000T1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Magnetic switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Switch
650 uA
1.5 V
- 40 C
+ 85 C
PCB Mount
VSON-6
NMH1000
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.75 LSB/(x deg/s)
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Termination Style: SMD/SMT
Part # Aliases: 935449321147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NMH1000 Magnetic Switch

STMicroelectronics NMH1000 Magnetic Switch is a Hall effect magnetic field switch that operates at low voltage, current, and output data rate. The NMH1000 is most sensitive to a vertical field passing through the top-to-bottom surfaces, orthogonal to the plane of the application printed circuit board. Processing of input is enabled by functional blocks such as a configurable state machine, analog-to-voltage conversion of the input, and comparison to generate the bi-state output positioned in linear succession. The NMH1000 magnetic switch from NXP Semiconductors is available in a small, thin VSON outline package with six terminals.

In Stock: 8 434

Stock:
8 434 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,84 € 4,20 €
0,771 € 7,71 €
0,659 € 32,95 €
0,612 € 61,20 €
0,541 € 270,50 €
0,52 € 520,00 €
0,49 € 980,00 €
Full Reel (Order in multiples of 3000)
0,474 € 1 422,00 €