P6KE15CA

STMicroelectronics
511-P6KE15CA
P6KE15CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W TVS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12.8 V
Axial
27.2 V
14.3 V
DO-15 (DO-204AC)
28 A
600 W
1.9 nF
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 659

Stock:
5 659 Can Dispatch Immediately
Quantities greater than 5659 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,523 € 5,23 €
0,34 € 34,00 €
0,261 € 130,50 €
Full Ammo Pack (Order in multiples of 1000)
0,179 € 179,00 €
0,171 € 342,00 €

Similar Product

STMicroelectronics SM6T15CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 15V Bidirect