P6KE47CA

STMicroelectronics
511-P6KE47CA
P6KE47CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 47V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
40 V
Axial
84 V
44.7 V
DO-15 (DO-204AC)
48 A
600 W
800 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 307

Stock:
2 307 Can Dispatch Immediately
Quantities greater than 2307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,491 € 4,91 €
0,318 € 31,80 €
0,244 € 122,00 €
Full Ammo Pack (Order in multiples of 1000)
0,219 € 219,00 €
0,188 € 376,00 €
0,161 € 805,00 €
0,158 € 1 580,00 €
0,154 € 3 850,00 €

Similar Product

STMicroelectronics SMBJ40CA-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 40V Bidirect